
CMF551K2100FHEB | |
|---|---|
DigiKey Part Number | CMF1.21KHFTR-ND - Tape & Reel (TR) CMF1.21KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K2100FHEB |
Description | RES 1.21K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K2100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.06700 | kr.20.67 |
| 25 | kr.1.75760 | kr.43.94 |
| 50 | kr.1.55960 | kr.77.98 |
| 100 | kr.1.39230 | kr.139.23 |
| 250 | kr.1.20864 | kr.302.16 |
| 500 | kr.1.09352 | kr.546.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99576 | kr.995.76 |
| 2.000 | kr.0.91271 | kr.1,825.42 |
| 3.000 | kr.0.87000 | kr.2,610.00 |
| 5.000 | kr.0.82170 | kr.4,108.50 |
| 7.000 | kr.0.79291 | kr.5,550.37 |
| 10.000 | kr.0.76479 | kr.7,647.90 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

