RNCS1206BKE1K27 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52370
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.55168
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.80632
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.23686
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8.199
Unit Price: kr.1.54000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.60416
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.34543
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.23587
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.02509
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE1K27

DigiKey Part Number
RNCS1206BKE1K27-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE1K27
Description
RES 1.27K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE1K27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62300kr.3,115.00
Unit Price without VAT:kr.0.62300
Unit Price with VAT:kr.0.77875