RNCF1206BTE1K27 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23587
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.02509
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.60416
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE1K27

DigiKey Part Number
RNCF1206BTE1K27-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE1K27
Description
RES SMD 1.27K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE1K27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52370kr.2,618.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.52370
Unit Price with VAT:kr.0.65463