RNCF1206DTC97R6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.43946
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26840
Datasheet
97.6 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTC97R6

DigiKey Part Number
RNCF1206DTC97R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTC97R6
Description
RES SMD 97.6 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTC97R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE97R6Stackpole Electronics Inc0RNCF1206BKE97R6-NDkr.0.59755Parametric Equivalent
RNCF1206BTC97R6Stackpole Electronics Inc0RNCF1206BTC97R6-NDkr.0.46927Parametric Equivalent
RNCF1206BTE97R6Stackpole Electronics Inc0RNCF1206BTE97R6-NDkr.0.51879Parametric Equivalent
RNCF1206DKE97R6Stackpole Electronics Inc0RNCF1206DKE97R6-NDkr.0.43946Parametric Equivalent
RNCF1206DTE97R6Stackpole Electronics Inc0RNCF1206DTE97R6-NDkr.0.26840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23774kr.1,188.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.23774
Unit Price with VAT:kr.0.29718