RNCF1206DTE97R6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.43946
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01611
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.34378
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.830
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.22428
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.57975
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70470
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.50522
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22019
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet
97.6 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE97R6

DigiKey Part Number
RNCF1206DTE97R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE97R6
Description
RES SMD 97.6 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE97R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKE97R6Stackpole Electronics Inc0RNCF1206BKE97R6-NDkr.0.59755Parametric Equivalent
RNCF1206BTE97R6Stackpole Electronics Inc0RNCF1206BTE97R6-NDkr.0.51879Parametric Equivalent
RNCF1206DKE97R6Stackpole Electronics Inc0RNCF1206DKE97R6-NDkr.0.43946Parametric Equivalent
AT1206BRD0797R6LYAGEO0AT1206BRD0797R6L-NDkr.1.01218Upgrade
AT1206CRD0797R6LYAGEO0AT1206CRD0797R6L-NDkr.1.01611Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26840kr.1,342.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26840
Unit Price with VAT:kr.0.33550