Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RNCF1206DKE649K | |
|---|---|
DigiKey Part Number | RNCF1206DKE649K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKE649K |
Description | RES SMD 649K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKE649K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44570 | kr.2,228.50 |
| Unit Price without VAT: | kr.0.44570 |
|---|---|
| Unit Price with VAT: | kr.0.55713 |






