Parametric Equivalent
Direct
Similar



TNPW1206649KBEEN | |
|---|---|
DigiKey Part Number | TNPW1206649KBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206649KBEEN |
Description | RES 649K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206649KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206649KBEEA | Vishay Dale | 0 | TNPW1206649KBEEA-ND | kr.1.56116 | Parametric Equivalent |
| RG3216P-6493-B-T5 | Susumu | 0 | RG3216P-6493-B-T5-ND | kr.0.85060 | Direct |
| PTN1206E6493BST1 | Vishay Dale Thin Film | 0 | PTN1206E6493BST1-ND | kr.2.83233 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.80774 | kr.3,807.74 |
| Unit Price without VAT: | kr.3.80774 |
|---|---|
| Unit Price with VAT: | kr.4.75968 |




