Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF1206CTE20R0 | |
|---|---|
DigiKey Part Number | RNCF1206CTE20R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206CTE20R0 |
Description | RES SMD 20 OHM 0.25% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206CTE20R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN1206BKE20R0 | Stackpole Electronics Inc | 1.220 | RTAN1206BKE20R0CT-ND | kr.2.82000 | Upgrade |
| AT1206BRD0720RL | YAGEO | 0 | AT1206BRD0720RL-ND | kr.1.02336 | Upgrade |
| AT1206CRD0720RL | YAGEO | 0 | AT1206CRD0720RL-ND | kr.1.02733 | Upgrade |
| CPF1206B20RE1 | TE Connectivity Passive Product | 90 | 1712-CPF1206B20RE1CT-ND | kr.2.44000 | Upgrade |
| PAT1206E20R0BST1 | Vishay Dale Thin Film | 9.358 | PAT20.0CCT-ND | kr.5.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56439 | kr.2,821.95 |
| Unit Price without VAT: | kr.0.56439 |
|---|---|
| Unit Price with VAT: | kr.0.70549 |









