20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B20RE1

DigiKey Part Number
1712-CPF1206B20RE1TR-ND - Tape & Reel (TR)
1712-CPF1206B20RE1CT-ND - Cut Tape (CT)
1712-CPF1206B20RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B20RE1
Description
RES SMD 20 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B20RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT1206-BY-20R0ELFBourns Inc.11.269118-CRT1206-BY-20R0ELFCT-NDkr.3.87000Upgrade
PAT1206E20R0BST1Vishay Dale Thin Film9.988PAT20.0CCT-NDkr.5.58000Upgrade
RT1206BRD0720RLYAGEO12YAG5044CT-NDkr.1.33000Upgrade
RTAN1206BKE20R0Stackpole Electronics Inc720RTAN1206BKE20R0CT-NDkr.2.79000Upgrade
TNPW120620R0BEEAVishay Dale13.388541-4589-1-NDkr.4.50000Upgrade
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.00300kr.20.03
25kr.1.85640kr.46.41
50kr.1.75500kr.87.75
100kr.1.65850kr.165.85
250kr.1.54368kr.385.92
500kr.1.46542kr.732.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.20238kr.1,202.38
2.000kr.1.14723kr.2,294.46
3.000kr.1.11774kr.3,353.22
5.000kr.1.08343kr.5,417.15
7.000kr.1.06247kr.7,437.29
10.000kr.1.04159kr.10,415.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250