RNCF1206BTE499K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.24266
Datasheet

Upgrade


YAGEO
In Stock: 6.210
Unit Price: kr.2.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.242
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.2.61637
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 5.917
Unit Price: kr.10.93000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74999
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.88746
Datasheet

Upgrade


Susumu
In Stock: 262.498
Unit Price: kr.1.54000
Datasheet

Upgrade


Susumu
In Stock: 1.249
Unit Price: kr.1.54000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.58563
Datasheet

Upgrade


YAGEO
In Stock: 20.018
Unit Price: kr.1.29000
Datasheet

Upgrade


Vishay Dale
In Stock: 8.068
Unit Price: kr.3.34000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.000
Unit Price: kr.3.86848
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1.109
Unit Price: kr.4.63000
Datasheet
499 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE499K

DigiKey Part Number
RNCF1206BTE499K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE499K
Description
RES SMD 499K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE499K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52615kr.2,630.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.52615
Unit Price with VAT:kr.0.65769