RNCF1206BTE453K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.16557
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13677
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.127
Unit Price: kr.0.23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.34859
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.27598
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.38471
Datasheet

Upgrade


Susumu
In Stock: 1.185
Unit Price: kr.0.21000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.11494
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.41952
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.34450
Datasheet

Upgrade


YAGEO
In Stock: 2.560
Unit Price: kr.0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.21095
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.48852
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.38272
Datasheet
453 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE453K

DigiKey Part Number
RNCF1206BTE453K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTE453K
Description
RES SMD 453K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
453 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE453K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF1206B453KE1TE Connectivity Passive Product0CPF1206B453KE1-NDkr.0.16557Direct
AT1206BRD07453KLYAGEO0AT1206BRD07453KL-NDkr.0.13677Upgrade
ERA-8AEB4533VPanasonic Industry3.127P453KBCCT-NDkr.0.23000Upgrade
MCA12060D4533BP100Vishay0MCA12060D4533BP100-NDkr.0.34859Upgrade
RG3216N-4533-B-T5Susumu0RG3216N-4533-B-T5-NDkr.0.27598Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52452kr.2,622.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.52452
Unit Price with VAT:kr.0.65565