RN73C2B453KBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.7.51212
Datasheet
453 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2B453KBTDF

DigiKey Part Number
RN73C2B453KBTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2B453KBTDF
Description
RES SMD 453K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2B453KBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-4533-B-T5Susumu0RG3216N-4533-B-T5-NDkr.2.06492Upgrade
RG3216N-4533-W-T1Susumu0RG3216N-4533-W-T1-NDkr.2.87847Upgrade
RT1206WRB07453KLYAGEO0RT1206WRB07453KL-NDkr.7.51212Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.13891kr.3,138.91
Manufacturers Standard Package
Unit Price without VAT:kr.3.13891
Unit Price with VAT:kr.3.92364