RNCF1206BTC10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.69848
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6.697
Unit Price: kr.10.61000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.3.28767
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.204
Unit Price: kr.1.67000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 726
Unit Price: kr.2.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 291.774
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay
In Stock: 3.965
Unit Price: kr.2.31000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.4.99161
Datasheet

Upgrade


Susumu
In Stock: 3.697
Unit Price: kr.30.54000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.07136
Datasheet

Upgrade


Susumu
In Stock: 78
Unit Price: kr.5.85000
Datasheet

Upgrade


Susumu
In Stock: 1.779
Unit Price: kr.1.48000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.25838
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.15.61063
Datasheet
10 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTC10K0

DigiKey Part Number
RNCF1206BTC10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BTC10K0
Description
RES SMD 10K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTC10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47594kr.2,379.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.47594
Unit Price with VAT:kr.0.59493