15 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC15K0

DigiKey Part Number
RNCF1206BKC15K0TR-ND - Tape & Reel (TR)
RNCF1206BKC15K0CT-ND - Cut Tape (CT)
RNCF1206BKC15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKC15K0
Description
RES SMD 15K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB153VPanasonic Industry5.18510-ERA-8AEB153VCT-NDkr.1.73000Upgrade
RG3216L-153-L-T05Susumu500408-1648-1-NDkr.31.99000Upgrade
RG3216P-1502-B-T5Susumu16.865408-RG3216P-1502-B-T5CT-NDkr.1.60000Upgrade
RT1206BRD0715KLYAGEO6.941YAG5034CT-NDkr.1.35000Upgrade
In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.86500kr.8.65
25kr.0.80000kr.20.00
50kr.0.75640kr.37.82
100kr.0.71410kr.71.41
250kr.0.66332kr.165.83
500kr.0.62830kr.314.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.59645kr.596.45
2.000kr.0.56774kr.1,135.48
3.000kr.0.55231kr.1,656.93
5.000kr.0.53429kr.2,671.45
7.000kr.0.52325kr.3,662.75
10.000kr.0.51224kr.5,122.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750