15 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216L-153-L-T05

DigiKey Part Number
408-1648-2-ND - Tape & Reel (TR)
408-1648-1-ND - Cut Tape (CT)
408-1648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216L-153-L-T05
Description
RES SMD 15K OHM 0.01% 1/8W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216L-153-L-T05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.64000kr.31.64
10kr.26.17800kr.261.78
25kr.24.34040kr.608.51
50kr.23.09020kr.1,154.51
100kr.21.95730kr.2,195.73
250kr.20.63568kr.5,158.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.45532kr.10,727.66
1.000kr.20.61552kr.20,615.52
1.500kr.20.17135kr.30,257.03
2.500kr.19.65806kr.49,145.15
Manufacturers Standard Package
Unit Price without VAT:kr.31.64000
Unit Price with VAT:kr.39.55000