Parametric Equivalent

RNCF0805TKY2K00 | |
|---|---|
DigiKey Part Number | RNCF0805TKY2K00TR-ND - Tape & Reel (TR) RNCF0805TKY2K00CT-ND - Cut Tape (CT) RNCF0805TKY2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY2K00 |
Description | RES SMD 2K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY2K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TKW2K00 | Stackpole Electronics Inc | 172 | 738-RNCF0805TKW2K00CT-ND | kr.16.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.32000 | kr.10.32 |
| 10 | kr.8.55100 | kr.85.51 |
| 25 | kr.7.93560 | kr.198.39 |
| 50 | kr.7.51000 | kr.375.50 |
| 100 | kr.7.11830 | kr.711.83 |
| 250 | kr.6.65716 | kr.1,664.29 |
| 500 | kr.6.34872 | kr.3,174.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.07354 | kr.6,073.54 |
| 2.000 | kr.5.82958 | kr.11,659.16 |
| 3.000 | kr.5.70043 | kr.17,101.29 |
| 5.000 | kr.5.55101 | kr.27,755.05 |
| 7.000 | kr.5.46024 | kr.38,221.68 |
| 10.000 | kr.5.37029 | kr.53,702.90 |
| Unit Price without VAT: | kr.10.32000 |
|---|---|
| Unit Price with VAT: | kr.12.90000 |


