
RNCF0805TKW2K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0805TKW2K00TR-ND - Tape & Reel (TR) 738-RNCF0805TKW2K00CT-ND - Cut Tape (CT) 738-RNCF0805TKW2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKW2K00 |
Description | RES SMD 2K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKW2K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.13.80700 | kr.138.07 |
| 25 | kr.12.82240 | kr.320.56 |
| 50 | kr.12.14560 | kr.607.28 |
| 100 | kr.11.52770 | kr.1,152.77 |
| 250 | kr.10.80160 | kr.2,700.40 |
| 500 | kr.10.31908 | kr.5,159.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.88986 | kr.9,889.86 |
| 2.000 | kr.9.51065 | kr.19,021.30 |
| 3.000 | kr.9.31027 | kr.27,930.81 |
| 5.000 | kr.9.07893 | kr.45,394.65 |
| 7.000 | kr.8.93855 | kr.62,569.85 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

