RNCF0805DKE100K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1.000
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57345
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9.822
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.53366
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 6.314
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 32.689
Unit Price: kr.1.60000
Datasheet

Direct


Susumu
In Stock: 4.975
Unit Price: kr.1.79000
Datasheet

Upgrade


YAGEO
In Stock: 6.420
Unit Price: kr.3.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63320
Datasheet

Upgrade


YAGEO
In Stock: 1.583
Unit Price: kr.1.41000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 67.777
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.71249
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2.914
Unit Price: kr.4.74000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 4.945
Unit Price: kr.7.36000
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE100K

DigiKey Part Number
RNCF0805DKE100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE100K
Description
RES SMD 100K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18792kr.939.60
Unit Price without VAT:kr.0.18792
Unit Price with VAT:kr.0.23490