0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE100K

DigiKey Part Number
738-RNCF0805DTE100KTR-ND - Tape & Reel (TR)
738-RNCF0805DTE100KCT-ND - Cut Tape (CT)
738-RNCF0805DTE100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE100K
Description
RES SMD 100K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.16120kr.4.03
50kr.0.15360kr.7.68
100kr.0.14460kr.14.46
250kr.0.13416kr.33.54
500kr.0.12684kr.63.42
1.000kr.0.11994kr.119.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11369kr.568.45
10.000kr.0.10837kr.1,083.70
15.000kr.0.10553kr.1,582.95
25.000kr.0.10222kr.2,555.50
35.000kr.0.10019kr.3,506.65
50.000kr.0.09817kr.4,908.50
60.000kr.0.09719kr.5,831.40
120.000kr.0.09374kr.11,248.80
125.000kr.0.09355kr.11,693.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000