RNCF0805CKE75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.34072
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.81256
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.710
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Upgrade


Susumu
In Stock: 6.267
Unit Price: kr.0.77000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.237
Unit Price: kr.2.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.02825
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.6.17604
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.077
Unit Price: kr.1.99000
Datasheet

Similar


YAGEO
In Stock: 4.229
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet
75 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805CKE75R0

DigiKey Part Number
RNCF0805CKE75R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805CKE75R0
Description
RES SMD 75 OHM 0.25% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805CKE75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BKE75R0Stackpole Electronics Inc0RTAN0805BKE75R0TR-NDkr.1.34072Upgrade
AT0805BRD0775RLYAGEO0AT0805BRD0775RL-NDkr.1.19679Upgrade
AT0805CRD0775RLYAGEO0AT0805CRD0775RL-NDkr.0.81256Upgrade
ERA-6AEB750VPanasonic Industry11.710P75DACT-NDkr.0.64000Upgrade
PAT0805E75R0BST1Vishay Dale Thin Film0PAT0805E75R0BST1-NDkr.3.22949Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53449kr.2,672.45
Unit Price without VAT:kr.0.53449
Unit Price with VAT:kr.0.66811