Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



RTAN0805BKE75R0 | |
|---|---|
DigiKey Part Number | RTAN0805BKE75R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE75R0 |
Description | RES 75 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE75R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E75R0BST1 | Vishay Dale Thin Film | 0 | PAT0805E75R0BST1-ND | kr.3.19422 | Direct |
| TNPW080575R0BEEA | Vishay Dale | 3.257 | TNP75.0ABCT-ND | kr.2.60000 | Direct |
| TNPW080575R0BEEN | Vishay Dale | 0 | TNPW080575R0BEEN-ND | kr.2.00610 | Direct |
| PHP00805E75R0BBT1 | Vishay Dale Thin Film | 0 | PHP00805E75R0BBT1-ND | kr.3.86182 | Similar |
| PHP00805E75R0BST1 | Vishay Dale Thin Film | 0 | 764-1112-2-ND | kr.6.10859 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32607 | kr.1,326.07 |
| Unit Price without VAT: | kr.1.32607 |
|---|---|
| Unit Price with VAT: | kr.1.65759 |







