RNCF0805BTY100R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 9.194
Unit Price: kr.10.21000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.5.59500
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 325
Unit Price: kr.7.16000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet

Upgrade


Susumu
In Stock: 1.674
Unit Price: kr.13.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTY100R

DigiKey Part Number
RNCF0805BTY100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTY100R
Description
RES SMD 100 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTY100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805TKY100RStackpole Electronics Inc9.194RNCF0805TKY100RCT-NDkr.10.21000Upgrade
RNCF0805TTY100RStackpole Electronics Inc0RNCF0805TTY100R-NDkr.5.59500Upgrade
RN73A2A100RBTDFTE Connectivity Passive Product3251712-RN73A2A100RBTDFCT-NDkr.7.16000Direct
RG2012V-101-B-T5Susumu0RG2012V-101-B-T5-NDkr.5.86389Upgrade
RG2012V-101-P-T1Susumu1.674RG2012V100PCT-NDkr.13.82000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.94913kr.9,745.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.94913
Unit Price with VAT:kr.2.43641