100 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805TKY100R

DigiKey Part Number
RNCF0805TKY100RTR-ND - Tape & Reel (TR)
RNCF0805TKY100RCT-ND - Cut Tape (CT)
RNCF0805TKY100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805TKY100R
Description
RES SMD 100 OHM 0.01% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805TKY100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.658
Factory Stock: 17.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.84000kr.9.84
10kr.8.23000kr.82.30
25kr.7.56160kr.189.04
50kr.7.17460kr.358.73
100kr.6.80100kr.680.10
250kr.6.35980kr.1,589.95
500kr.6.06530kr.3,032.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.09249kr.6,092.49
2.000kr.5.84777kr.11,695.54
3.000kr.5.73878kr.17,216.34
5.000kr.5.67126kr.28,356.30
7.000kr.5.48947kr.38,426.29
Manufacturers Standard Package
Unit Price without VAT:kr.9.84000
Unit Price with VAT:kr.12.30000