RNCF0805BTT2K67 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 123
Unit Price: kr.4.62000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.22118
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.92863
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.43030
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.45481
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.66977
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.49638
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.90633
Datasheet
2.67 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTT2K67

DigiKey Part Number
RNCF0805BTT2K67-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTT2K67
Description
RES SMD 2.67K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTT2K67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73C2A2K67BTDFTE Connectivity Passive Product123A103670CT-NDkr.4.62000Direct
RG2012N-2671-B-T5Susumu0RG2012N-2671-B-T5-NDkr.1.22118Upgrade
RG2012N-2671-W-T1Susumu0RG2012N-2671-W-T1-NDkr.1.91903Upgrade
RG2012V-2671-B-T5Susumu0RG2012V-2671-B-T5-NDkr.5.92863Upgrade
RG2012V-2671-P-T1Susumu0RG2012V-2671-P-T1-NDkr.8.43030Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.20891kr.6,044.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.20891
Unit Price with VAT:kr.1.51114