470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE470K

DigiKey Part Number
738-RNCF0805BTE470KTR-ND - Tape & Reel (TR)
738-RNCF0805BTE470KCT-ND - Cut Tape (CT)
738-RNCF0805BTE470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE470K
Description
RES SMD 470K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB474VPanasonic Industry30.888P470KDACT-NDkr.0.64000Direct
RG2012P-474-B-T5Susumu26.092RG20P470KBCT-NDkr.0.64000Upgrade
TNPW0805470KBEEAVishay Dale856541-3216-1-NDkr.2.63000Upgrade
RT0805BRD07470KLYAGEO3.873YAG1903CT-NDkr.0.64000Similar
In-Stock: 4.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.68600kr.6.86
25kr.0.63840kr.15.96
50kr.0.60260kr.30.13
100kr.0.56920kr.56.92
250kr.0.52820kr.132.05
500kr.0.50010kr.250.05
1.000kr.0.47447kr.474.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42416kr.2,120.80
10.000kr.0.40627kr.4,062.70
15.000kr.0.39677kr.5,951.55
25.000kr.0.38575kr.9,643.75
35.000kr.0.37905kr.13,266.75
50.000kr.0.37240kr.18,620.00
60.000kr.0.36917kr.22,150.20
120.000kr.0.35790kr.42,948.00
125.000kr.0.35729kr.44,661.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750