
RG2012P-474-B-T5 | |
|---|---|
DigiKey Part Number | RG20P470KBTR-ND - Tape & Reel (TR) RG20P470KBCT-ND - Cut Tape (CT) RG20P470KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-474-B-T5 |
Description | RES SMD 470K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-474-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTE470K | Stackpole Electronics Inc | 4.016 | 738-RNCF0805BTE470KCT-ND | kr.0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51300 | kr.5.13 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.45120 | kr.22.56 |
| 100 | kr.0.42630 | kr.42.63 |
| 250 | kr.0.39564 | kr.98.91 |
| 500 | kr.0.37434 | kr.187.17 |
| 1.000 | kr.0.35492 | kr.354.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34378 | kr.1,718.90 |
| 10.000 | kr.0.32894 | kr.3,289.40 |
| 15.000 | kr.0.32105 | kr.4,815.75 |
| 25.000 | kr.0.31189 | kr.7,797.25 |
| 35.000 | kr.0.30631 | kr.10,720.85 |
| 50.000 | kr.0.30077 | kr.15,038.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


