40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE40K2

DigiKey Part Number
738-RNCF0805BTE40K2TR-ND - Tape & Reel (TR)
738-RNCF0805BTE40K2CT-ND - Cut Tape (CT)
738-RNCF0805BTE40K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE40K2
Description
RES SMD 40.2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE40K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4022VPanasonic Industry33.256P40.2KDACT-NDkr.0.64000Direct
PAT0805E4022BST1Vishay Dale Thin Film1.577764-1222-1-NDkr.5.45000Upgrade
RG2012P-4022-B-T5Susumu29.149RG20P40.2KBCT-NDkr.0.71000Upgrade
RT0805BRD0740K2LYAGEO1.130YAG1892CT-NDkr.0.64000Upgrade
CRT0805-BY-4022ELFBourns Inc.9.900118-CRT0805-BY-4022ELFCT-NDkr.2.37000Similar
In-Stock: 3.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.67300kr.6.73
25kr.0.62560kr.15.64
50kr.0.59100kr.29.55
100kr.0.55830kr.55.83
250kr.0.51820kr.129.55
500kr.0.49074kr.245.37
1.000kr.0.46556kr.465.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41623kr.2,081.15
10.000kr.0.39868kr.3,986.80
15.000kr.0.38935kr.5,840.25
25.000kr.0.37854kr.9,463.50
35.000kr.0.37197kr.13,018.95
50.000kr.0.36544kr.18,272.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750