
RG2012P-4022-B-T5 | |
|---|---|
DigiKey Part Number | RG20P40.2KBTR-ND - Tape & Reel (TR) RG20P40.2KBCT-ND - Cut Tape (CT) RG20P40.2KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-4022-B-T5 |
Description | RES SMD 40.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4022-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A40K2BTDF | TE Connectivity Passive Product | 556 | 1712-RP73PF2A40K2BTDFCT-ND | kr.2.05000 | Direct |
| PAT0805E4022BST1 | Vishay Dale Thin Film | 1.577 | 764-1222-1-ND | kr.5.45000 | Upgrade |
| CRT0805-BY-4022ELF | Bourns Inc. | 9.900 | 118-CRT0805-BY-4022ELFCT-ND | kr.2.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.60300 | kr.6.03 |
| 25 | kr.0.56160 | kr.14.04 |
| 50 | kr.0.53080 | kr.26.54 |
| 100 | kr.0.50060 | kr.50.06 |
| 250 | kr.0.46484 | kr.116.21 |
| 500 | kr.0.44012 | kr.220.06 |
| 1.000 | kr.0.41742 | kr.417.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40483 | kr.2,024.15 |
| 10.000 | kr.0.38759 | kr.3,875.90 |
| 15.000 | kr.0.37843 | kr.5,676.45 |
| 25.000 | kr.0.36781 | kr.9,195.25 |
| 35.000 | kr.0.36134 | kr.12,646.90 |
| 50.000 | kr.0.35492 | kr.17,746.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

