
RNCF0805BTE40K2 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE40K2TR-ND - Tape & Reel (TR) 738-RNCF0805BTE40K2CT-ND - Cut Tape (CT) 738-RNCF0805BTE40K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE40K2 |
Description | RES SMD 40.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE40K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB4022V | Panasonic Industry | 33.206 | P40.2KDACT-ND | kr.0.64000 | Direct |
| PAT0805E4022BST1 | Vishay Dale Thin Film | 1.577 | 764-1222-1-ND | kr.5.45000 | Upgrade |
| RG2012P-4022-B-T5 | Susumu | 29.149 | RG20P40.2KBCT-ND | kr.0.71000 | Upgrade |
| RT0805BRD0740K2L | YAGEO | 1.130 | YAG1892CT-ND | kr.0.64000 | Upgrade |
| CRT0805-BY-4022ELF | Bourns Inc. | 9.900 | 118-CRT0805-BY-4022ELFCT-ND | kr.2.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.67300 | kr.6.73 |
| 25 | kr.0.62560 | kr.15.64 |
| 50 | kr.0.59100 | kr.29.55 |
| 100 | kr.0.55830 | kr.55.83 |
| 250 | kr.0.51820 | kr.129.55 |
| 500 | kr.0.49074 | kr.245.37 |
| 1.000 | kr.0.46556 | kr.465.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41623 | kr.2,081.15 |
| 10.000 | kr.0.39868 | kr.3,986.80 |
| 15.000 | kr.0.38935 | kr.5,840.25 |
| 25.000 | kr.0.37854 | kr.9,463.50 |
| 35.000 | kr.0.37197 | kr.13,018.95 |
| 50.000 | kr.0.36544 | kr.18,272.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

