RNCF0805BTC4K02 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.1.34490
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
cms-unit-price: kr.0.91319
Datasheet

Upgrade


Panasonic Industry
In Stock: 27.309
cms-unit-price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
cms-unit-price: kr.0.70249
Datasheet

Upgrade


Vishay
In Stock: 0
cms-unit-price: kr.2.26832
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.1.47232
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.1.92501
Datasheet

Upgrade


Susumu
In Stock: 346
cms-unit-price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.1.37160
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.5.94713
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.8.45661
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.6.47495
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.6.42336
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
cms-unit-price: kr.2.03349
Datasheet
4.02 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTC4K02

DigiKey Part Number
RNCF0805BTC4K02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTC4K02
Description
RES SMD 4.02K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTC4K02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.37474kr.1,873.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.37474
Unit Price with VAT:kr.0.46843