RNCF0805BKT4K02 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr.2.26832
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.47232
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.92501
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.94713
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.45661
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.47495
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.42336
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.50104
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.4.64759
Datasheet
4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT4K02

DigiKey Part Number
RNCF0805BKT4K02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKT4K02
Description
RES SMD 4.02K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT4K02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34490kr.1,344.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.34490
Unit Price with VAT:kr.1.68113