RNCF0805BKE261R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.12397
Datasheet

Direct


Panasonic Industry
In Stock: 4.320
Unit Price: kr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15995
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.07038
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.43162
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.16321
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.25648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.05655
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15155
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69948
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.92098
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.86269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.85582
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.67204
Datasheet
261 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE261R

DigiKey Part Number
RNCF0805BKE261R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE261R
Description
RES SMD 261 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE261R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B261RE1TE Connectivity Passive Product0CPF0805B261RE1-NDkr.0.12397Direct
ERA-6AEB2610VPanasonic Industry4.320P261DACT-NDkr.0.09000Direct
AT0805BRD07261RLYAGEO0AT0805BRD07261RL-NDkr.0.15995Upgrade
MCU08050D2610BP500Vishay0231225672611-NDkr.0.07038Upgrade
PAT0805E2610BST1Vishay Dale Thin Film0PAT0805E2610BST1-NDkr.0.43162Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57435kr.2,871.75
Unit Price without VAT:kr.0.57435
Unit Price with VAT:kr.0.71794