RNCF0402BTE20K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.59663
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 13.153
Unit Price: kr.1.61000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Direct


Vishay
In Stock: 884
Unit Price: kr.2.57000
Datasheet

Direct


Susumu
In Stock: 103.087
Unit Price: kr.0.84000
Datasheet

Direct


YAGEO
In Stock: 70.625
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 69.529
Unit Price: kr.1.67000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.26939
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.74998
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74999
Datasheet
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE20K0

DigiKey Part Number
738-RNCF0402BTE20K0TR-ND - Tape & Reel (TR)
738-RNCF0402BTE20K0CT-ND - Cut Tape (CT)
738-RNCF0402BTE20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE20K0
Description
RES SMD 20K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.51400kr.5.14
25kr.0.47840kr.11.96
50kr.0.45260kr.22.63
100kr.0.42760kr.42.76
250kr.0.39684kr.99.21
500kr.0.37552kr.187.76
1.000kr.0.35603kr.356.03
5.000kr.0.31763kr.1,588.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30391kr.3,039.10
20.000kr.0.29176kr.5,835.20
30.000kr.0.28533kr.8,559.90
50.000kr.0.27789kr.13,894.50
70.000kr.0.27337kr.19,135.90
100.000kr.0.26889kr.26,889.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000