
MCS04020D2002BE100 | |
|---|---|
DigiKey Part Number | 749-1595-2-ND - Tape & Reel (TR) 749-1595-1-ND - Cut Tape (CT) 749-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2002BE100 |
Description | RES 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2002BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.13500 | kr.21.35 |
| 25 | kr.1.97800 | kr.49.45 |
| 50 | kr.1.86860 | kr.93.43 |
| 100 | kr.1.76630 | kr.176.63 |
| 250 | kr.1.64404 | kr.411.01 |
| 500 | kr.1.56094 | kr.780.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.48597 | kr.1,485.97 |
| 2.000 | kr.1.41881 | kr.2,837.62 |
| 3.000 | kr.1.38296 | kr.4,148.88 |
| 5.000 | kr.1.34125 | kr.6,706.25 |
| 7.000 | kr.1.31579 | kr.9,210.53 |
| 10.000 | kr.1.29046 | kr.12,904.60 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

