RMCS1206FT75K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 10.942
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12573
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


YAGEO
In Stock: 10.739
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63508
Datasheet

Similar


Bourns Inc.
In Stock: 45.690
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 612
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 6.372
Unit Price: kr.1.90000
Datasheet

Similar


Vishay Dale
In Stock: 7.462
Unit Price: kr.1.08000
Datasheet

Similar


Panasonic Industry
In Stock: 47.931
Unit Price: kr.1.14000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.16966
Datasheet

Similar


YAGEO
In Stock: 54.760
Unit Price: kr.0.63000
Datasheet
75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT75K0

DigiKey Part Number
RMCS1206FT75K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT75K0
Description
RES 75K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT75K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT75K0Stackpole Electronics Inc10.942RMCF1206FT75K0CT-NDkr.0.63000Similar
AF1206FR-0775KLYAGEO0AF1206FR-0775KL-NDkr.0.12573Upgrade
ERJ-S08F7502VPanasonic Industry0ERJ-S08F7502V-NDkr.0.65135Upgrade
AC1206FR-0775KLYAGEO10.73913-AC1206FR-0775KLCT-NDkr.0.70000Similar
AR1206FR-0775KLYAGEO0AR1206FR-0775KL-NDkr.0.63508Similar
Available To Order
Factory Stock: 25.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10513kr.525.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.10513
Unit Price with VAT:kr.0.13141