
CRCW120675K0FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW120675K0FKTATR-ND - Tape & Reel (TR) 541-CRCW120675K0FKTACT-ND - Cut Tape (CT) 541-CRCW120675K0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120675K0FKTA |
Description | RES SMD 75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120675K0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.41600 | kr.10.40 |
| 50 | kr.0.35120 | kr.17.56 |
| 100 | kr.0.29990 | kr.29.99 |
| 250 | kr.0.24828 | kr.62.07 |
| 500 | kr.0.21848 | kr.109.24 |
| 1.000 | kr.0.19502 | kr.195.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15159 | kr.757.95 |
| 10.000 | kr.0.14110 | kr.1,411.00 |
| 15.000 | kr.0.13599 | kr.2,039.85 |
| 25.000 | kr.0.13045 | kr.3,261.25 |
| 35.000 | kr.0.12728 | kr.4,454.80 |
| 50.000 | kr.0.12429 | kr.6,214.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

