RMCS1206FT2R00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.37000
Datasheet

Similar


YAGEO
In Stock: 4.895
Unit Price: kr.1.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.64209
Datasheet

Similar


Vishay Dale
In Stock: 21.298
Unit Price: kr.0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.16176
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.26753
Datasheet

Similar


YAGEO
In Stock: 81.696
Unit Price: kr.0.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.30437
Datasheet
2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT2R00

DigiKey Part Number
RMCS1206FT2R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT2R00
Description
RES 2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT2R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1206FR-072RLYAGEO0AA1206FR-072RL-NDkr.0.37000Upgrade
AC1206FR-072RLYAGEO4.895YAG3863CT-NDkr.1.03000Similar
AR1206FR-072RLYAGEO0AR1206FR-072RL-NDkr.0.64209Similar
CRCW12062R00FNEAVishay Dale21.298541-2.00FCT-NDkr.0.90000Similar
CRCW12062R00FNTAVishay Dale0CRCW12062R00FNTA-NDkr.0.16176Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10629kr.531.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.10629
Unit Price with VAT:kr.0.13286