
CRCW12062R00FNEA | |
|---|---|
DigiKey Part Number | 541-2.00FTR-ND - Tape & Reel (TR) 541-2.00FCT-ND - Cut Tape (CT) 541-2.00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R00FNEA |
Description | RES SMD 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R00FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072RL | YAGEO | 4.895 | YAG3863CT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.33720 | kr.8.43 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.23970 | kr.23.97 |
| 250 | kr.0.19576 | kr.48.94 |
| 500 | kr.0.17092 | kr.85.46 |
| 1.000 | kr.0.15121 | kr.151.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11529 | kr.576.45 |
| 10.000 | kr.0.10650 | kr.1,065.00 |
| 15.000 | kr.0.10222 | kr.1,533.30 |
| 25.000 | kr.0.09759 | kr.2,439.75 |
| 35.000 | kr.0.09494 | kr.3,322.90 |
| 50.000 | kr.0.09243 | kr.4,621.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

