RMCS1206FT110R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.08629
Datasheet

Similar


YAGEO
In Stock: 7.730
Unit Price: kr.0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 3.082
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 28.549
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 14.997
Unit Price: kr.0.26000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02008
Datasheet

Similar


Panasonic Industry
In Stock: 45.424
Unit Price: kr.0.15000
Datasheet

Similar


YAGEO
In Stock: 188.683
Unit Price: kr.0.09000
Datasheet
110 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT110R

DigiKey Part Number
RMCS1206FT110R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT110R
Description
RES 110 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1100VPanasonic Industry0ERJ-S08F1100V-NDkr.0.08629Upgrade
AC1206FR-07110RLYAGEO7.730YAG3808CT-NDkr.0.09000Similar
CR1206-FX-1100ELFBourns Inc.3.082118-CR1206-FX-1100ELFCT-NDkr.0.09000Similar
CRCW1206110RFKEAVishay Dale28.549541-110FCT-NDkr.0.09000Similar
CRCW1206110RFKEAHPVishay Dale14.997541-110UCT-NDkr.0.26000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10629kr.531.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.10629
Unit Price with VAT:kr.0.13286