110 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206110RFKEAHP

DigiKey Part Number
541-110UTR-ND - Tape & Reel (TR)
541-110UCT-ND - Cut Tape (CT)
541-110UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206110RFKEAHP
Description
RES SMD 110 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206110RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.01400kr.10.14
25kr.0.81920kr.20.48
50kr.0.70880kr.35.44
100kr.0.62070kr.62.07
250kr.0.53256kr.133.14
500kr.0.48158kr.240.79
1.000kr.0.44120kr.441.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36236kr.1,811.80
10.000kr.0.34422kr.3,442.20
15.000kr.0.33538kr.5,030.70
25.000kr.0.32579kr.8,144.75
35.000kr.0.32030kr.11,210.50
50.000kr.0.31511kr.15,755.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500