RMCP2512FT33R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 4.068
Unit Price: kr.5.90000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2.050
Unit Price: kr.4.44000
Datasheet

Similar


Bourns Inc.
In Stock: 27.752
Unit Price: kr.2.98000
Datasheet
33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2512FT33R0

DigiKey Part Number
RMCP2512FT33R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP2512FT33R0
Description
RES 33 OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2512FT33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT33R0Stackpole Electronics Inc4.068RHC2512FT33R0CT-NDkr.5.90000Similar
352133RFTTE Connectivity Passive Product2.050A115996CT-NDkr.4.44000Direct
CRM2512-FX-33R0ELFBourns Inc.27.752CRM2512-FX-33R0ELFCT-NDkr.2.98000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16472kr.4,658.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.16472
Unit Price with VAT:kr.1.45590