
CRM2512-FX-33R0ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-33R0ELFTR-ND - Tape & Reel (TR) CRM2512-FX-33R0ELFCT-ND - Cut Tape (CT) CRM2512-FX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-33R0ELF |
Description | RES SMD 33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-33R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.91500 | kr.19.15 |
| 25 | kr.1.62320 | kr.40.58 |
| 50 | kr.1.44180 | kr.72.09 |
| 100 | kr.1.28640 | kr.128.64 |
| 250 | kr.1.11584 | kr.278.96 |
| 500 | kr.1.00894 | kr.504.47 |
| 1.000 | kr.0.91822 | kr.918.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77551 | kr.3,102.04 |
| 8.000 | kr.0.71983 | kr.5,758.64 |
| 12.000 | kr.0.69122 | kr.8,294.64 |
| 20.000 | kr.0.65887 | kr.13,177.40 |
| 28.000 | kr.0.63959 | kr.17,908.52 |
| 40.000 | kr.0.62076 | kr.24,830.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

