Similar
Direct
Similar

RMCP2512FT150R | |
|---|---|
DigiKey Part Number | RMCP2512FT150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT150R |
Description | RES 150 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT150R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT150R | Stackpole Electronics Inc | 2.368 | RHC2512FT150RCT-ND | kr.5.90000 | Similar |
| 3521150RFT | TE Connectivity Passive Product | 52.773 | A116012CT-ND | kr.4.44000 | Direct |
| CRM2512-FX-1500ELF | Bourns Inc. | 17.982 | 118-CRM2512-FX-1500ELFCT-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16472 | kr.4,658.88 |
| Unit Price without VAT: | kr.1.16472 |
|---|---|
| Unit Price with VAT: | kr.1.45590 |




