150 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-1500ELF

DigiKey Part Number
118-CRM2512-FX-1500ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-1500ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-1500ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-1500ELF
Description
RES SMD 150 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-1500ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.92100kr.19.21
25kr.1.62800kr.40.70
50kr.1.44560kr.72.28
100kr.1.28960kr.128.96
250kr.1.11888kr.279.72
500kr.1.01186kr.505.93
1.000kr.0.92089kr.920.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77784kr.3,111.36
8.000kr.0.72200kr.5,776.00
12.000kr.0.69333kr.8,319.96
20.000kr.0.66089kr.13,217.80
28.000kr.0.64156kr.17,963.68
40.000kr.0.62268kr.24,907.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500