RMCF2512JT12K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.47817
Datasheet

Direct


Bourns Inc.
In Stock: 3.144
Unit Price: kr.1.54000
Datasheet

Direct


Vishay Dale
In Stock: 3.504
Unit Price: kr.1.73000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.84939
Datasheet

Direct


Panasonic Industry
In Stock: 7.371
Unit Price: kr.3.53000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.5.13000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.07558
Datasheet
12 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT12K0

DigiKey Part Number
RMCF2512JT12K0TR-ND - Tape & Reel (TR)
RMCF2512JT12K0CT-ND - Cut Tape (CT)
RMCF2512JT12K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT12K0
Description
RES 12K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT12K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352012KJTTE Connectivity Passive Product0352012KJT-NDkr.0.47817Direct
CR2512-JW-123ELFBourns Inc.3.144118-CR2512-JW-123ELFCT-NDkr.1.54000Direct
CRCW251212K0JNEGVishay Dale3.504541-12KXCT-NDkr.1.73000Direct
CRCW251212K0JNTGVishay Dale0CRCW251212K0JNTG-NDkr.0.84939Direct
ERJ-1TYJ123UPanasonic Industry7.371PT12KXCT-NDkr.3.53000Direct
Available To Order
Factory Stock: 24.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.73700kr.7.37
25kr.0.58720kr.14.68
50kr.0.50120kr.25.06
100kr.0.43330kr.43.33
250kr.0.36536kr.91.34
500kr.0.32602kr.163.01
1.000kr.0.29486kr.294.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25052kr.1,002.08
8.000kr.0.23490kr.1,879.20
12.000kr.0.22730kr.2,727.60
20.000kr.0.21906kr.4,381.20
28.000kr.0.21435kr.6,001.80
40.000kr.0.20988kr.8,395.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250