Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

352012KJT | |
|---|---|
DigiKey Part Number | 352012KJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352012KJT |
Description | RES SMD 12K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352012KJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-123ELF | Bourns Inc. | 3.144 | 118-CR2512-JW-123ELFCT-ND | kr.1.54000 | Direct |
| ERJ-1TYJ123U | Panasonic Industry | 7.371 | PT12KXCT-ND | kr.3.53000 | Direct |
| RMCF2512JT12K0 | Stackpole Electronics Inc | 0 | RMCF2512JT12K0CT-ND | kr.1.41000 | Direct |
| ERJ-1TNF1202U | Panasonic Industry | 0 | PT12.0KAFCT-ND | kr.5.13000 | Upgrade |
| CRCW251212K0JNEG | Vishay Dale | 3.504 | 541-12KXCT-ND | kr.1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.37559 | kr.9,014.16 |
| Unit Price without VAT: | kr.0.37559 |
|---|---|
| Unit Price with VAT: | kr.0.46949 |






