Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT3K60 | |
|---|---|
DigiKey Part Number | RMCF2512FT3K60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT3K60 |
Description | RES 3.6K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT3K60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25123K60FKEG | Vishay Dale | 0 | CRCW25123K60FKEG-ND | kr.0.42825 | Direct |
| CRCW25123K60FKTG | Vishay Dale | 0 | CRCW25123K60FKTG-ND | kr.1.00948 | Direct |
| ERJ-1TNF3601U | Panasonic Industry | 5.082 | PT3.6KAFCT-ND | kr.5.13000 | Direct |
| CRCW25123K60FKEGHP | Vishay Dale | 0 | CRCW25123K60FKEGHP-ND | kr.1.68250 | Upgrade |
| AC2512FK-073K6L | YAGEO | 0 | AC2512FK-073K6L-ND | kr.0.53863 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28675 | kr.1,147.00 |
| Unit Price without VAT: | kr.0.28675 |
|---|---|
| Unit Price with VAT: | kr.0.35844 |







