
ERJ-1TNF3601U | |
|---|---|
DigiKey Part Number | PT3.6KAFTR-ND - Tape & Reel (TR) PT3.6KAFCT-ND - Cut Tape (CT) PT3.6KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3601U |
Description | RES SMD 3.6K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3601U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF3601U | Panasonic Industry | 0 | ERJ-S1TF3601U-ND | kr.1.62878 | Upgrade |
| CRCW25123K60FKEG | Vishay Dale | 0 | CRCW25123K60FKEG-ND | kr.0.42825 | Direct |
| CRCW25123K60FKTG | Vishay Dale | 0 | CRCW25123K60FKTG-ND | kr.1.00948 | Direct |
| RMCF2512FT3K60 | Stackpole Electronics Inc | 0 | RMCF2512FT3K60-ND | kr.0.28675 | Direct |
| AC2512FK-073K6L | YAGEO | 0 | AC2512FK-073K6L-ND | kr.0.53863 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.13000 | kr.5.13 |
| 10 | kr.3.09600 | kr.30.96 |
| 25 | kr.2.64600 | kr.66.15 |
| 50 | kr.2.38700 | kr.119.35 |
| 100 | kr.2.18070 | kr.218.07 |
| 250 | kr.1.97196 | kr.492.99 |
| 500 | kr.1.85120 | kr.925.60 |
| 1.000 | kr.1.75512 | kr.1,755.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.55677 | kr.6,227.08 |
| 8.000 | kr.1.51014 | kr.12,081.12 |
| 12.000 | kr.1.48739 | kr.17,848.68 |
| 20.000 | kr.1.46273 | kr.29,254.60 |
| 28.000 | kr.1.44860 | kr.40,560.80 |
| 40.000 | kr.1.43523 | kr.57,409.20 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |

