Direct
Upgrade
Upgrade
Direct
Similar

RMCF2010JT82R0 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT82R0TR-ND - Tape & Reel (TR) 738-RMCF2010JT82R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT82R0 |
Description | RES 82 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT82R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2010JT82R0 | Stackpole Electronics Inc | 343 | RPC2010JT82R0CT-ND | kr.2.41000 | Direct |
| RMCP2010FT82R0 | Stackpole Electronics Inc | 0 | RMCP2010FT82R0-ND | kr.0.52383 | Upgrade |
| RMCP2010JT82R0 | Stackpole Electronics Inc | 0 | RMCP2010JT82R0-ND | kr.0.33268 | Upgrade |
| CRCW201082R0JNTF | Vishay Dale | 0 | CRCW201082R0JNTF-ND | kr.0.56112 | Direct |
| ERJ-S1DJ820U | Panasonic Industry | 0 | ERJ-S1DJ820U-ND | kr.0.71590 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.47920 | kr.11.98 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.34870 | kr.34.87 |
| 250 | kr.0.29088 | kr.72.72 |
| 500 | kr.0.25766 | kr.128.83 |
| 1.000 | kr.0.23128 | kr.231.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19374 | kr.774.96 |
| 8.000 | kr.0.18053 | kr.1,444.24 |
| 12.000 | kr.0.17411 | kr.2,089.32 |
| 20.000 | kr.0.16714 | kr.3,342.80 |
| 28.000 | kr.0.16316 | kr.4,568.48 |
| 40.000 | kr.0.15939 | kr.6,375.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |





