
RMCF1210JT220R | |
---|---|
DigiKey Part Number | RMCF1210JT220RTR-ND - Tape & Reel (TR) RMCF1210JT220RCT-ND - Cut Tape (CT) RMCF1210JT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT220R |
Description | RES 220 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT220R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.16600 | kr.1.66 |
25 | kr.0.14840 | kr.3.71 |
50 | kr.0.13820 | kr.6.91 |
100 | kr.0.12160 | kr.12.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.08736 | kr.349.44 |
8.000 | kr.0.07392 | kr.591.36 |
12.000 | kr.0.07056 | kr.846.72 |
20.000 | kr.0.06801 | kr.1,360.20 |
28.000 | kr.0.06771 | kr.1,895.88 |
40.000 | kr.0.06757 | kr.2,702.80 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |